Part Details for LT3748HMS#PBF by Analog Devices Inc
Overview of LT3748HMS#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3748HMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5607
|
Newark | Dc/Dc Ctrl, Isolated Flyback, 150Deg C, Supply Voltage Min:5V, Supply Voltage Max:100V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop, No. Of Pins:16Pins, Switching Frequency:-, Topology:Isolated Flyback Rohs Compliant: Yes |Analog Devices LT3748HMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$7.9200 / $11.1000 | Buy Now |
DISTI #
505-LT3748HMS#PBF-ND
|
DigiKey | IC REG CTRLR FLYBACK 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1073 In Stock |
|
$6.0539 / $10.6700 | Buy Now |
DISTI #
584-LT3748HMS#PBF
|
Mouser Electronics | Switching Voltage Regulators 100V Iso Fly Cntr RoHS: Compliant | 6005 |
|
$6.0000 / $10.6700 | Buy Now |
DISTI #
E54:1762_02940500
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Europe - 40 |
|
$6.1186 / $10.6487 | Buy Now |
DISTI #
V36:1790_06429667
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2251 | Americas - 40 |
|
$5.9700 / $7.5870 | Buy Now |
|
Analog Devices Inc | 100V Iso Fly Cntr Min Qty: 1 Package Multiple: 37 | 1806 |
|
$4.4400 / $10.6700 | Buy Now |
DISTI #
35211123
|
Verical | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 1554 |
|
$5.6600 | Buy Now |
DISTI #
70372272
|
Verical | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 40 |
|
$5.6600 | Buy Now |
DISTI #
LT3748HMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.7300 / $6.2900 | Buy Now |
DISTI #
C1S103101386487
|
Chip1Stop | Soft Sw PWM Cntrlr 1-OUT Flyback Controller Automotive 12-Pin MSOP RoHS: Compliant pbFree: Yes Container: Tube | 86 |
|
$7.0400 / $10.1000 | Buy Now |
Part Details for LT3748HMS#PBF
LT3748HMS#PBF CAD Models
LT3748HMS#PBF Part Data Attributes
|
LT3748HMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3748HMS#PBF
Analog Devices Inc
100V Isolated Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1847 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3748HMS#PBF
This table gives cross-reference parts and alternative options found for LT3748HMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3748HMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3748EMS#PBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748HMS#PBF vs LT3748EMS#PBF |
LT3748EMS#TRPBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3748HMS#PBF vs LT3748EMS#TRPBF |
LT3748IMS#PBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748HMS#PBF vs LT3748IMS#PBF |
LT3748HMS#TRPBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3748HMS#PBF vs LT3748HMS#TRPBF |
LT3748IMS#TRPBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3748HMS#PBF vs LT3748IMS#TRPBF |