-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V Isolated Flyback Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5609
|
Newark | Dc/Dc Ctrl, Isolated Flyback, Msop, Supply Voltage Min:5V, Supply Voltage Max:100V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop, No. Of Pins:16Pins, Switching Frequency:-, Topology:Isolated Flyback Rohs Compliant: Yes |Analog Devices LT3748IMS#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2531 |
|
$5.8600 / $6.8300 | Buy Now |
DISTI #
LT3748IMS#TRPBFCT-ND
|
DigiKey | IC REG CTRLR FLYBACK 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6113 In Stock |
|
$5.4227 / $9.9300 | Buy Now |
DISTI #
584-LT3748IMS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 100V Iso Fly Cntr RoHS: Compliant | 16160 |
|
$5.3700 / $9.8900 | Buy Now |
DISTI #
E54:1762_02940498
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2407 | Europe - 22500 |
|
$5.2350 | Buy Now |
DISTI #
V72:2272_06429670
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 2400 |
|
$5.2960 / $9.8120 | Buy Now |
|
Analog Devices Inc | 100V Iso Fly Cntr Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$5.4227 / $9.9300 | Buy Now |
DISTI #
LT3748IMSTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 5÷100V, 1.9A, MSOP16, Ch: 1 Min Qty: 1 | 0 |
|
$6.4500 / $9.0300 | RFQ |
DISTI #
LT3748IMS#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3300 / $5.5400 | Buy Now |
DISTI #
C1S424500563801
|
Chip1Stop | 100V Isolated Flyback Controller RoHS: Compliant pbFree: No Container: Cut Tape | 2257 |
|
$4.3200 / $5.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3748IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3748IMS#TRPBF
Analog Devices Inc
100V Isolated Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1847 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3748IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3748IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3748HMS#PBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748IMS#TRPBF vs LT3748HMS#PBF |
LT3748HMS#TRPBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3748IMS#TRPBF vs LT3748HMS#TRPBF |
LT3748EMS#TRPBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748IMS#TRPBF vs LT3748EMS#TRPBF |
LT3748IMS#PBF | 100V Isolated Flyback Controller | Analog Devices Inc | LT3748IMS#TRPBF vs LT3748IMS#PBF |
LT3748EMS#TRPBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3748IMS#TRPBF vs LT3748EMS#TRPBF |
LT3748HMS#PBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3748IMS#TRPBF vs LT3748HMS#PBF |
LT3748IMS#PBF | LT3748 - 100V Isolated Flyback Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3748IMS#TRPBF vs LT3748IMS#PBF |