Part Details for LT3757IMSE#PBF by Analog Devices Inc
Results Overview of LT3757IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3757IMSE#PBF Information
LT3757IMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3757IMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8803
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757IMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$3.3500 / $7.9300 | Buy Now |
|
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Package Multiple: 50 | 5718 |
|
$2.6800 / $7.9300 | Buy Now |
|
DISTI #
LT3757IMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.9÷40V, Uout: 7.2V, 20mA, MSOP10, SMD Min Qty: 1 | 0 |
|
$9.9500 / $13.9000 | RFQ |
|
DISTI #
LT3757IMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.4600 / $3.7900 | Buy Now |
|
|
Chip Stock | DCDCCntrlrSingle-OUTFlybackController2.9Vto40VInputAutomotive10-PinMSOPEP | 2750 |
|
RFQ |
US Tariff Estimator: LT3757IMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3757IMSE#PBF
LT3757IMSE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3757IMSE#PBF Part Data Attributes
|
|
LT3757IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3757IMSE#PBF
Analog Devices Inc
LT3757IMSE#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1664 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 2.9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 7.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT3757IMSE#PBF
This table gives cross-reference parts and alternative options found for LT3757IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3757HMSE#PBF | Analog Devices Inc | $4.3475 | LT3757HMSE#PBF | LT3757IMSE#PBF vs LT3757HMSE#PBF |
| LT3757MPMSE#PBF | Analog Devices Inc | $8.7250 | LT3757MPMSE#PBF | LT3757IMSE#PBF vs LT3757MPMSE#PBF |
| LT3757MPMSE#TR | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LT3757IMSE#PBF vs LT3757MPMSE#TR |
| LT3757EMSE#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757IMSE#PBF vs LT3757EMSE#TRPBF |
| LT3757EMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757IMSE#PBF vs LT3757EMSE#PBF |
| LT3757MPMSE#TR | Analog Devices Inc | Check for Price | Switching Regulator/Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | LT3757IMSE#PBF vs LT3757MPMSE#TR |
| LT3757MPMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LT3757IMSE#PBF vs LT3757MPMSE#PBF |
| LT3757HMSE#TRPBF | Analog Devices Inc | Check for Price | LT3757HMSE#TRPBF | LT3757IMSE#PBF vs LT3757HMSE#TRPBF |
LT3757IMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3757 can handle is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current that the LT3757 can deliver is 3.5A, but it's recommended to keep it below 3A for reliable operation.
-
The output voltage can be adjusted by using a resistive divider network between the output and the FB pin. The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.