-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60VIN LED Controller with Internal PWM Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3761AIMSE#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
76 In Stock |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
584-LT3761AIMSE#PBF
|
Mouser Electronics | LED Lighting Drivers 60VIN LED Controller with Internal PWM Generator RoHS: Compliant | 165 |
|
$5.6300 / $10.2200 | Buy Now |
|
Analog Devices Inc | 60VIN LED Cntr w/ Int PWM Gen Min Qty: 1 Package Multiple: 37 | 4680 |
|
$4.2500 / $10.2200 | Buy Now |
|
Rochester Electronics | LT3761A - 60V LED Controller with Internal PWM Generator RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$5.2700 / $6.2000 | Buy Now |
|
Ameya Holding Limited | 4678 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3761AIMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3761AIMSE#PBF
Analog Devices Inc
60VIN LED Controller with Internal PWM Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3761AIMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3761AIMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3761AEMSE#PBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | LT3761AIMSE#PBF vs LT3761AEMSE#PBF |
LT3761AEMSE#TRPBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | LT3761AIMSE#PBF vs LT3761AEMSE#TRPBF |
LT3761AEMSE#WPBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | LT3761AIMSE#PBF vs LT3761AEMSE#WPBF |