-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60VIN LED Controller with Internal PWM Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3761AIMSE#WPBF-ND
|
DigiKey | IC LED DRV DC DC CTRL PWM 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1630 / $10.8700 | Buy Now |
DISTI #
584-LT3761AIMSE#WPBF
|
Mouser Electronics | LED Lighting Drivers 60VIN LED Cntr w/ Int PWM Gen RoHS: Compliant | 146 |
|
$6.1600 / $10.8600 | Buy Now |
|
Analog Devices Inc | 60VIN LED Cntr w/ Int PWM Gen Min Qty: 1 Package Multiple: 37 | 0 |
|
$4.5200 / $10.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3761AIMSE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3761AIMSE#WPBF
Analog Devices Inc
60VIN LED Controller with Internal PWM Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LT3761AIMSE#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3761AIMSE#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16833BAUE/V+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LT3761AIMSE#WPBF vs MAX16833BAUE/V+T |
MAX16833AUE/V+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LT3761AIMSE#WPBF vs MAX16833AUE/V+T |
MAX16833GAUE/V+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LT3761AIMSE#WPBF vs MAX16833GAUE/V+ |
MAX16833AUE+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LT3761AIMSE#WPBF vs MAX16833AUE+T |
MAX16833DAUE/V+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LT3761AIMSE#WPBF vs MAX16833DAUE/V+ |
MAX16833AUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LT3761AIMSE#WPBF vs MAX16833AUE+ |
MAX16833BAUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LT3761AIMSE#WPBF vs MAX16833BAUE+ |
LT3761AEMSE#WPBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | LT3761AIMSE#WPBF vs LT3761AEMSE#WPBF |
MAX16833CAUE/V+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LT3761AIMSE#WPBF vs MAX16833CAUE/V+ |
TPS92691PWPR | TPS92691 multi-topology LED driver with rail-to-rail current sense amplifier 16-HTSSOP -40 to 125 | Texas Instruments | LT3761AIMSE#WPBF vs TPS92691PWPR |