-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V High Current Step-Down LED Driver Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8813
|
Newark | Led Driver, Sync Buck-40 To 150Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:60V, Output Voltage Max:55V, Output Current Max:20A, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3763HFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$5.4700 / $8.4000 | Buy Now |
DISTI #
505-LT3763HFE#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2367 In Stock |
|
$4.5814 / $8.0800 | Buy Now |
DISTI #
584-LT3763HFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V High Current Step-Down LED Driver Controller RoHS: Compliant | 500 |
|
$4.5800 / $8.0700 | Buy Now |
|
Analog Devices Inc | 60V Hi C Buck LED Drvr Cntr Min Qty: 1 Package Multiple: 50 | 474 |
|
$4.5814 / $8.0800 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 28-TSSOP-EP | 574 |
|
RFQ | |
DISTI #
4018433
|
element14 Asia-Pacific | LED DRIVER, SYNC BUCK-40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$4.8383 / $8.5239 | Buy Now |
DISTI #
4018433
|
Farnell | LED DRIVER, SYNC BUCK-40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 52 |
|
$4.5070 / $7.9432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3763HFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3763HFE#PBF
Analog Devices Inc
60V High Current Step-Down LED Driver Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3763HFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3763HFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3763IFE#TRPBF | 60V High Current Step-Down LED Driver Controller | Analog Devices Inc | LT3763HFE#PBF vs LT3763IFE#TRPBF |
LT3763EFE#PBF | 60V High Current Step-Down LED Driver Controller | Analog Devices Inc | LT3763HFE#PBF vs LT3763EFE#PBF |
LT3763EFE#TRPBF | 60V High Current Step-Down LED Driver Controller | Analog Devices Inc | LT3763HFE#PBF vs LT3763EFE#TRPBF |