Part Details for LT3763IFE#TRPBF by Analog Devices Inc
Overview of LT3763IFE#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3763IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3763IFE#TRPBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8077 | Buy Now |
DISTI #
584-LT3763IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 60V High Current Step-Down LED Driver Controller RoHS: Compliant | 1238 |
|
$3.9100 / $6.9700 | Buy Now |
|
Analog Devices Inc | 60V Hi C Buck LED Drvr Cntr Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$2.9000 / $4.1300 | Buy Now |
|
Ameya Holding Limited | IC LED Driver DC DC Controller PWM Dimming 28-TSSOP-EP | 2000 |
|
RFQ |
Part Details for LT3763IFE#TRPBF
LT3763IFE#TRPBF CAD Models
LT3763IFE#TRPBF Part Data Attributes
|
LT3763IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3763IFE#TRPBF
Analog Devices Inc
60V High Current Step-Down LED Driver Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3763IFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3763IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3763IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3763HFE#TRPBF | 60V High Current Step-Down LED Driver Controller | Analog Devices Inc | LT3763IFE#TRPBF vs LT3763HFE#TRPBF |
LT3763IFE#PBF | 60V High Current Step-Down LED Driver Controller | Analog Devices Inc | LT3763IFE#TRPBF vs LT3763IFE#PBF |
LT3763HFE#PBF | 60V High Current Step-Down LED Driver Controller | Analog Devices Inc | LT3763IFE#TRPBF vs LT3763HFE#PBF |
LT3763EFE#TRPBF | 60V High Current Step-Down LED Driver Controller | Analog Devices Inc | LT3763IFE#TRPBF vs LT3763EFE#TRPBF |