-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V 4-Switch Synchronous Buck-Boost LED Driver Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8817
|
Newark | Led Driver, Buck/Boost, -40 To 125Deg C, Topology:Synchronous Buck-Boost, Input Voltage Min:4.7V, Input Voltage Max:60V, Output Voltage Max:60V, Output Current Max:3A, Switching Frequency Typ:700Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3791EFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$8.6200 / $12.4800 | Buy Now |
DISTI #
505-LT3791EFE#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
653 In Stock |
|
$7.6031 / $12.0000 | Buy Now |
DISTI #
584-LT3791EFE#PBF
|
Mouser Electronics | LED Lighting Drivers 60V 4-Switch Sync Buck-Boost LED Drvr Cn RoHS: Compliant | 564 |
|
$7.6000 / $11.9900 | Buy Now |
|
Analog Devices Inc | 60V 4-Switch Sync Buck-Boost L Min Qty: 1 Package Multiple: 50 | 2081 |
|
$7.6031 / $12.0000 | Buy Now |
|
Rochester Electronics | LT3791 - 60V 4-Switch Synchronous Buck-Boost LED Driver Controller RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$7.0200 / $8.2500 | Buy Now |
DISTI #
LT3791EFE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.3000 / $8.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3791EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3791EFE#PBF
Analog Devices Inc
60V 4-Switch Synchronous Buck-Boost LED Driver Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |