Part Details for LT3942JUFD#TRPBF by Analog Devices Inc
Overview of LT3942JUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3942JUFD#TRPBF | Analog Devices | 36V, 2A Synchronous Buck-Boost | |
LT3942JUFD#PBF | Analog Devices | 36V, 2A Synchronous Buck-Boost | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3942JUFD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT3942JUFD#TRPBFTR-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 2A 28QFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7875 | Buy Now |
DISTI #
584-LT3942JUFD#TRPBF
|
Mouser Electronics | LED Lighting Drivers 36V, 2A Synchronous Buck-Boost Converter and LED Driver RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
|
Analog Devices Inc | 36V, 2A Synchronous Buck-Boost Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8300 / $6.0500 | Buy Now |
DISTI #
LT3942JUFDTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9500 / $5.1400 | Buy Now |
Part Details for LT3942JUFD#TRPBF
LT3942JUFD#TRPBF CAD Models
LT3942JUFD#TRPBF Part Data Attributes
|
LT3942JUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3942JUFD#TRPBF
Analog Devices Inc
36V, 2A Synchronous Buck-Boost Converter and LED Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-10 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0V TO 36V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LT3942JUFD#TRPBF
This table gives cross-reference parts and alternative options found for LT3942JUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3942JUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3942HUFD#PBF | 36V, 2A Synchronous Buck-Boost Converter and LED Driver | Analog Devices Inc | LT3942JUFD#TRPBF vs LT3942HUFD#PBF |
LT3942EUFD#PBF | 36V, 2A Synchronous Buck-Boost Converter and LED Driver | Analog Devices Inc | LT3942JUFD#TRPBF vs LT3942EUFD#PBF |
LT3942HUFD#TRPBF | 36V, 2A Synchronous Buck-Boost Converter and LED Driver | Analog Devices Inc | LT3942JUFD#TRPBF vs LT3942HUFD#TRPBF |
LT3942JUFD#PBF | 36V, 2A Synchronous Buck-Boost Converter and LED Driver | Analog Devices Inc | LT3942JUFD#TRPBF vs LT3942JUFD#PBF |