-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3970EMS-5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8837
|
Newark | Dc/Dc Conv, Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:4.2V, Input Voltage Max:40V, Output Current:350Ma, Ic Case/Package:Msop, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3970EMS-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$4.7200 / $7.2500 | Buy Now |
DISTI #
505-LT3970EMS-5#PBF-ND
|
DigiKey | IC REG BUCK 5V 350MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2178 In Stock |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
584-LT3970EMS-5#PBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 350mA Buck Reg w/ 2.5uA Q C & Int RoHS: Compliant | 4793 |
|
$3.9500 / $6.9600 | Buy Now |
DISTI #
V36:1790_06430109
|
Arrow Electronics | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2320 | Americas - 50 |
|
$3.7890 / $5.1510 | Buy Now |
DISTI #
E54:1762_02409456
|
Arrow Electronics | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 | Europe - 45 |
|
$3.9964 / $6.9461 | Buy Now |
|
Analog Devices Inc | 40V, 350mA Buck Reg w/ 2.5µA Q Min Qty: 1 Package Multiple: 50 | 10086 |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
35210782
|
Verical | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 9600 |
|
$3.7179 / $4.4615 | Buy Now |
DISTI #
78830003
|
Verical | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2320 | Americas - 50 |
|
$3.7890 / $5.1510 | Buy Now |
DISTI #
73577597
|
Verical | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 44 |
|
$3.4300 | Buy Now |
|
Ameya Holding Limited | LT3970EMS-5#PBF 降压控制器 开关调节器, 350mA, 2.64 MHz, 10针 MSOP封装 | 436 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3970EMS-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3970EMS-5#PBF
Analog Devices Inc
LT3970EMS-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.865 A | |
Output Voltage-Max | 5.06 V | |
Output Voltage-Min | 4.94 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3970EMS-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3970EMS-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3970EMS-5#TRPBF | LT3970EMS-5#TRPBF | Analog Devices Inc | LT3970EMS-5#PBF vs LT3970EMS-5#TRPBF |
LT3970IMS-5#PBF | LT3970IMS-5#PBF | Analog Devices Inc | LT3970EMS-5#PBF vs LT3970IMS-5#PBF |
LT3970HMS-5#PBF | LT3970HMS-5#PBF | Analog Devices Inc | LT3970EMS-5#PBF vs LT3970HMS-5#PBF |
LT3970EMS-5#TRPBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970EMS-5#PBF vs LT3970EMS-5#TRPBF |
LT3970IMS-5#TRPBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970EMS-5#PBF vs LT3970IMS-5#TRPBF |
LT3970EMS-5#PBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970EMS-5#PBF vs LT3970EMS-5#PBF |