Part Details for LT3970IMS-3.3#PBF by Analog Devices Inc
Results Overview of LT3970IMS-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3970IMS-3.3#PBF Information
LT3970IMS-3.3#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3970IMS-3.3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5731
|
Newark | Dc/Dc Conv, Buck, 2.25Mhz, 125Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.2V, Input Voltage Max:40V, Max Output Current:350Ma, Ic Case/Package:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LT3970IMS-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$4.0100 / $9.0600 | Buy Now |
|
|
Analog Devices Inc | 40V, 350mA Buck Reg w/ 2.5µA Q Package Multiple: 50 | 1338 |
|
$3.2100 / $9.0600 | Buy Now |
|
DISTI #
LT3970IMS-3.3PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.1400 / $4.5500 | Buy Now |
|
|
Chip Stock | ConvDC-DC4.2Vto40VStepDownSingle-Out3.3V0.35AAutomotive10-PinMSOP | 3830 |
|
RFQ |
US Tariff Estimator: LT3970IMS-3.3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3970IMS-3.3#PBF
LT3970IMS-3.3#PBF Part Data Attributes
|
|
LT3970IMS-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3970IMS-3.3#PBF
Analog Devices Inc
LT3970IMS-3.3#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | TSSOP, TSSOP10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4.2 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.865 A | |
| Output Voltage-Max | 3.34 V | |
| Output Voltage-Min | 3.26 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 2640 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Width | 3 mm |
Alternate Parts for LT3970IMS-3.3#PBF
This table gives cross-reference parts and alternative options found for LT3970IMS-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3970IMS-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3970EMS-3.3#PBF | Analog Devices Inc | $4.2096 | LT3970EMS-3.3#PBF | LT3970IMS-3.3#PBF vs LT3970EMS-3.3#PBF |
| LT3970HMS-3.3#PBF | Linear Technology | Check for Price | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LT3970IMS-3.3#PBF vs LT3970HMS-3.3#PBF |
| LT3970IMS-3.3#TRPBF | Analog Devices Inc | Check for Price | LT3970IMS-3.3#TRPBF | LT3970IMS-3.3#PBF vs LT3970IMS-3.3#TRPBF |
| LT3970IMS-3.3#PBF | Linear Technology | Check for Price | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3970IMS-3.3#PBF vs LT3970IMS-3.3#PBF |
| LT3970HMS-3.3#PBF | Analog Devices Inc | Check for Price | LT3970HMS-3.3#PBF | LT3970IMS-3.3#PBF vs LT3970HMS-3.3#PBF |
| LT3970HMS-3.3#TRPBF | Linear Technology | Check for Price | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LT3970IMS-3.3#PBF vs LT3970HMS-3.3#TRPBF |
| LT3970EMS-3.3#TRPBF | Linear Technology | Check for Price | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3970IMS-3.3#PBF vs LT3970EMS-3.3#TRPBF |
| LT3970IMS-3.3#TRPBF | Linear Technology | Check for Price | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3970IMS-3.3#PBF vs LT3970IMS-3.3#TRPBF |
LT3970IMS-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3970IMS-3.3#PBF is 15V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage can be stabilized by adding a 10nF capacitor between the VOUT and GND pins.
-
The maximum output current that the LT3970IMS-3.3#PBF can deliver is 1.5A. Exceeding this current may cause the device to overheat or shut down.
-
The output voltage of the LT3970IMS-3.3#PBF can be adjusted by connecting a resistor divider network between the VOUT and ADJ pins. The output voltage can be calculated using the formula: VOUT = 3.3V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The thermal shutdown temperature of the LT3970IMS-3.3#PBF is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.