-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8856
|
Newark | Dc/Dc Conv, Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:58V, Output Current:2A, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT3980EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 537 |
|
$7.5900 / $10.6300 | Buy Now |
DISTI #
505-LT3980EMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
938 In Stock |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
584-LT3980EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 58V, 2A, 2.4MHz Buck Sw Reg w/ 85uA Q C RoHS: Compliant | 2263 |
|
$5.7900 / $10.2200 | Buy Now |
|
Analog Devices Inc | 58V, 2A, 2.4MHz Buck Sw Reg w/ Min Qty: 1 Package Multiple: 37 | 410 |
|
$4.2500 / $10.2200 | Buy Now |
DISTI #
LT3980EMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.6÷58VDC, Uout: 3.3VDC, 2A, MSOP16 Min Qty: 1 | 0 |
|
$6.5300 / $9.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3980EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3980EMSE#PBF
Analog Devices Inc
58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DUMMY VAL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3980EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3980EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3980HMSE#PBF | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3980EMSE#PBF vs LT3980HMSE#PBF |
LT3980IMSE#PBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EMSE#PBF vs LT3980IMSE#PBF |
LT3980IMSE#PBF | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3980EMSE#PBF vs LT3980IMSE#PBF |
LT3980EMSE#PBF | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3980EMSE#PBF vs LT3980EMSE#PBF |
LT3980EMSE#TRPBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EMSE#PBF vs LT3980EMSE#TRPBF |
LT3980HMSE#TRPBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EMSE#PBF vs LT3980HMSE#TRPBF |