Part Details for LT4356IMS-1#TRPBF by Analog Devices Inc
Results Overview of LT4356IMS-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4356IMS-1#TRPBF Information
LT4356IMS-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4356IMS-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5806
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Msop-10, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Msop, No. Of Pins:10Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT4356IMS-1#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 636 |
|
$3.5900 / $8.0500 | Buy Now |
|
|
Analog Devices Inc | Surge Stopper Min Qty: 1 Package Multiple: 2500 | 383 |
|
$2.8700 / $8.3400 | Buy Now |
|
|
Bristol Electronics | 1246 |
|
RFQ | ||
|
|
Ameya Holding Limited | IC OVERVOLT PROT REG 10-MSOP | 1942 |
|
RFQ | |
|
DISTI #
LT4356IMS-1TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7000 / $3.8600 | Buy Now |
|
|
Chip Stock | HotSwapController1-CH80VAutomotive10-PinMSOPT/R | 7690 |
|
RFQ |
US Tariff Estimator: LT4356IMS-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT4356IMS-1#TRPBF
LT4356IMS-1#TRPBF Part Data Attributes
|
|
LT4356IMS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4356IMS-1#TRPBF
Analog Devices Inc
LT4356IMS-1#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT4356IMS-1#TRPBF
This table gives cross-reference parts and alternative options found for LT4356IMS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IMS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT4356HMS-1#TRPBF | Analog Devices Inc | $4.6432 | LT4356HMS-1#TRPBF | LT4356IMS-1#TRPBF vs LT4356HMS-1#TRPBF |
| LT4356CMS-1 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO10 | LT4356IMS-1#TRPBF vs LT4356CMS-1 |
| LT4356HMS-1#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | LT4356IMS-1#TRPBF vs LT4356HMS-1#TR |
| LT4356HMS-1#PBF | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LT4356IMS-1#TRPBF vs LT4356HMS-1#PBF |
| LT4356HMS-1#PBF | Analog Devices Inc | Check for Price | LT4356HMS-1#PBF | LT4356IMS-1#TRPBF vs LT4356HMS-1#PBF |
| LT4356HMS-1 | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LT4356IMS-1#TRPBF vs LT4356HMS-1 |
| LT4356CMS-1 | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LT4356IMS-1#TRPBF vs LT4356CMS-1 |
| LT4356CMS-1#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | LT4356IMS-1#TRPBF vs LT4356CMS-1#TR |
| LT4356IMS-1 | Linear Technology | Check for Price | LT4356-1 and LT4356-2 - Surge Stopper; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT4356IMS-1#TRPBF vs LT4356IMS-1 |
| LT4356CMS-1#TRPBF | Analog Devices Inc | Check for Price | LT4356CMS-1#TRPBF | LT4356IMS-1#TRPBF vs LT4356CMS-1#TRPBF |
LT4356IMS-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT4356 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the input voltage should be well-regulated and free of noise.
-
The LT4356 is rated for operation from -40°C to 125°C. However, the maximum ambient temperature range may be limited by the specific application and the thermal design of the system.
-
Yes, the LT4356 is available in a variety of grades, including the 'MP' grade which is qualified for automotive and high-reliability applications. However, it's essential to consult with Analog Devices Inc. for specific requirements and qualifications.
-
To troubleshoot issues with the LT4356, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for any noise or oscillations on the input and output lines.