Part Details for LT5502EGN#PBF by Linear Technology
Overview of LT5502EGN#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT5502EGN#PBF
LT5502EGN#PBF CAD Models
LT5502EGN#PBF Part Data Attributes
|
LT5502EGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5502EGN#PBF
Linear Technology
LT5502 - 400MHz Quadrature IF Demodulator with RSSI; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5502EGN#PBF
This table gives cross-reference parts and alternative options found for LT5502EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5502EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5502EGN | Demodulator, Quadraphase, 70MHz Min, 400MHz Max | Analog Devices Inc | LT5502EGN#PBF vs LT5502EGN |