-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz Quadrature IF Demodulator with RSSI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5502EGN#PBF-ND
|
DigiKey | RF DEMOD IC 70MHZ-400MHZ 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$8.8389 / $13.9600 | Buy Now |
DISTI #
584-LT5502EGN#PBF
|
Mouser Electronics | Modulator / Demodulator 400MHz Quadrature IF Demodulator with RSSI RoHS: Compliant | 53 |
|
$9.4700 / $13.9600 | Buy Now |
|
Analog Devices Inc | 400MHz 4xrature IF Demodulator Min Qty: 1 Package Multiple: 55 | 2751 |
|
$6.5800 / $13.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5502EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5502EGN#PBF
Analog Devices Inc
400MHz Quadrature IF Demodulator with RSSI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LT5502EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5502EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5502EGN | Demodulator, Quadraphase, 70MHz Min, 400MHz Max | Analog Devices Inc | LT5502EGN#PBF vs LT5502EGN |