Part Details for LT5506EUF#PBF by Linear Technology
Overview of LT5506EUF#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT5506EUF#PBF
LT5506EUF#PBF CAD Models
LT5506EUF#PBF Part Data Attributes
|
LT5506EUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5506EUF#PBF
Linear Technology
LT5506 - 40MHz to 500MHz Quadrature Demodulator with VGA; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 100 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |