Part Details for LT5516EUF#PBF by Linear Technology
Overview of LT5516EUF#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT5516EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT5516 - 800MHz - 1500MHz Quadrature Demodulator RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$6.7200 / $7.9000 | Buy Now |
Part Details for LT5516EUF#PBF
LT5516EUF#PBF CAD Models
LT5516EUF#PBF Part Data Attributes
|
LT5516EUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5516EUF#PBF
Linear Technology
LT5516 - 800MHz to 1.5GHz Direct Conversion Quadrature Demodulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5516EUF#PBF
This table gives cross-reference parts and alternative options found for LT5516EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5516EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5516EUF#PBF | 800MHz to 1.5GHz Direct Conversion Quadrature Demodulator | Analog Devices Inc | LT5516EUF#PBF vs LT5516EUF#PBF |