Part Details for LT5528EUF#PBF by Linear Technology
Overview of LT5528EUF#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT5528EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT5528 - 2GHz Direct Quadrature Modulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 789 |
|
$7.7100 / $9.0700 | Buy Now |
Part Details for LT5528EUF#PBF
LT5528EUF#PBF CAD Models
LT5528EUF#PBF Part Data Attributes
|
LT5528EUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5528EUF#PBF
Linear Technology
LT5528 - 1.5GHz to 2.4GHz High Linearity Direct Quadrature Modulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5528EUF#PBF
This table gives cross-reference parts and alternative options found for LT5528EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5528EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5528EUF#TRPBF | 1.5GHz to 2.4GHz High Linearity Direct Quadrature Modulator | Analog Devices Inc | LT5528EUF#PBF vs LT5528EUF#TRPBF |
LT5572EUF#PBF | 1.5GHz to 2.5GHz High Linearity Direct Quadrature Modulator | Analog Devices Inc | LT5528EUF#PBF vs LT5572EUF#PBF |
LT5518EUF#TR | Modulator, Quadraphase, 1500MHz Min, 2400MHz Max | Analog Devices Inc | LT5528EUF#PBF vs LT5518EUF#TR |
LT5518EUF#PBF | 1.5GHz - 2.4GHz High Linearity Direct Quadrature Modulator | Analog Devices Inc | LT5528EUF#PBF vs LT5518EUF#PBF |
LT5572EUF#TR | Modulator, I/Q, 1500MHz Min, 2500MHz Max | Analog Devices Inc | LT5528EUF#PBF vs LT5572EUF#TR |
LT5528EUF | Modulator, Quadraphase, 1500MHz Min, 2400MHz Max | Analog Devices Inc | LT5528EUF#PBF vs LT5528EUF |
LT5572EUF#TRPBF | 1.5GHz to 2.5GHz High Linearity Direct Quadrature Modulator | Analog Devices Inc | LT5528EUF#PBF vs LT5572EUF#TRPBF |