-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50MHz to 3GHz RF Power Detector with 60dB Dynamic Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5849
|
Newark | Rf Power Detector, 30Mhz, Sc-70-6, Ic Function:Rf Power Detector, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Ic Package Type:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LT5534ESC6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 135 |
|
$9.1800 / $12.4400 | Buy Now |
DISTI #
LT5534ESC6#TRMPBFCT-ND
|
DigiKey | IC RF DETECT 50MHZ-3GHZ SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1808 In Stock |
|
$8.3285 / $13.1500 | Buy Now |
DISTI #
584-LT5534ESC6TRMPBF
|
Mouser Electronics | RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy RoHS: Compliant | 2702 |
|
$8.4700 / $12.5300 | Buy Now |
|
Analog Devices Inc | 50MHz to 3GHz RF Pwr Detector Min Qty: 1 Package Multiple: 500 | 862 |
|
$8.3285 / $13.1500 | Buy Now |
DISTI #
4029916RL
|
element14 Asia-Pacific | RF POWER DETECTOR, 30MHZ, SC-70-6 RoHS: Compliant Min Qty: 10 Container: Reel | 128 |
|
$9.9250 / $12.8752 | Buy Now |
DISTI #
4029916
|
element14 Asia-Pacific | RF POWER DETECTOR, 30MHZ, SC-70-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 128 |
|
$9.9250 / $14.0009 | Buy Now |
DISTI #
4029916RL
|
Farnell | RF POWER DETECTOR, 30MHZ, SC-70-6 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 135 |
|
$8.2241 / $11.4764 | Buy Now |
DISTI #
4029916
|
Farnell | RF POWER DETECTOR, 30MHZ, SC-70-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 135 |
|
$8.2241 / $12.4857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5534ESC6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5534ESC6#TRMPBF
Analog Devices Inc
50MHz to 3GHz RF Power Detector with 60dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SC-6, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for LT5534ESC6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5534ESC6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5534ESC6#TRM | Linear Detector, 50MHz Min, 3000MHz Max | Analog Devices Inc | LT5534ESC6#TRMPBF vs LT5534ESC6#TRM |
LT5534ESC6#TRM | LT5534 - 50MHz to 3GHz RF Power Detector with 60dB Dynamic Range; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT5534ESC6#TRMPBF vs LT5534ESC6#TRM |