-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50MHz to 3GHz RF Power Detector with 60dB Dynamic Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5850
|
Newark | Rf Power Detector, 30Mhz, Sc-70-6, Ic Function:Rf Power Detector, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Ic Package Type:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LT5534ESC6#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3313 |
|
$7.8800 / $12.4400 | Buy Now |
DISTI #
LT5534ESC6#TRPBFCT-ND
|
DigiKey | IC RF DETECT 50MHZ-3GHZ SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8674 In Stock |
|
$8.0154 / $13.1500 | Buy Now |
DISTI #
584-LT5534ESC6#TRPBF
|
Mouser Electronics | RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy RoHS: Compliant | 6052 |
|
$8.1600 / $12.0500 | Buy Now |
|
Analog Devices Inc | 50MHz to 3GHz RF Pwr Detector Min Qty: 1 Package Multiple: 2500 | 4250 |
|
$8.0154 / $13.1500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Ameya Holding Limited | IC RF DETECT 50MHZ-3GHZ SC70-6 | 2236 |
|
RFQ | |
DISTI #
4029917RL
|
element14 Asia-Pacific | RF POWER DETECTOR, 30MHZ, SC-70-6 RoHS: Compliant Min Qty: 10 Container: Reel | 3313 |
|
$8.3576 / $12.5658 | Buy Now |
DISTI #
4029917
|
element14 Asia-Pacific | RF POWER DETECTOR, 30MHZ, SC-70-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3313 |
|
$8.3576 / $13.6620 | Buy Now |
DISTI #
4029917RL
|
Farnell | RF POWER DETECTOR, 30MHZ, SC-70-6 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 3313 |
|
$8.1464 / $11.9881 | Buy Now |
DISTI #
4029917
|
Farnell | RF POWER DETECTOR, 30MHZ, SC-70-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3313 |
|
$8.1464 / $13.0518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5534ESC6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5534ESC6#TRPBF
Analog Devices Inc
50MHz to 3GHz RF Power Detector with 60dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SC-70, MO-203AB, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) - annealed |