-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.01MHz to 4GHz Low Power Active Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8947
|
Newark | Rf Mixer, 1 Channel, 4Ghz, Dfn-Ep-8, Frequency Min:10Khz, Frequency Max:4Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.3V, Rf Ic Case Style:Dfn-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LT5560EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$3.4500 / $5.5100 | Buy Now |
DISTI #
505-LT5560EDD#PBF-ND
|
DigiKey | IC MIXER 10KHZ-4GHZ UP/DWN 8DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2313 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
584-LT5560EDD#PBF
|
Mouser Electronics | RF Mixer 0.01MHz to 4GHz L Pwr Active Mixer RoHS: Compliant | 7487 |
|
$2.7800 / $5.3000 | Buy Now |
|
Analog Devices Inc | 0.01MHz to 4GHz L Pwr Active M Min Qty: 1 Package Multiple: 121 | 7307 |
|
$1.9800 / $5.3000 | Buy Now |
|
Chips Pulse Industry Limited | CATV DBS PHS UHF VHF 100kHz ~ 4GHz 1 2.4dB 9.3dB DFN-8_3x3mm RF Mixers RoHS Purchase Online, Ship Immediately | 54 |
|
$6.3226 / $6.5055 | Buy Now |
DISTI #
4030491
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 4GHZ, DFN-EP-8 RoHS: Compliant Min Qty: 1 Container: Each | 133 |
|
$2.8151 / $5.5935 | Buy Now |
DISTI #
4030491
|
Farnell | RF MIXER, 1 CHANNEL, 4GHZ, DFN-EP-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 133 |
|
$2.6362 / $5.2474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5560EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5560EDD#PBF
Analog Devices Inc
0.01MHz to 4GHz Low Power Active Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 140 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MIXER |
This table gives cross-reference parts and alternative options found for LT5560EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5560EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5560EDD#TR | LT5560 - 0.01MHz to 4GHz Low Power Active Mixer; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT5560EDD#PBF vs LT5560EDD#TR |