Part Details for LT5568-2EUF#PBF by Analog Devices Inc
Overview of LT5568-2EUF#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LT5568-2EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5213
|
Newark | Modulator, Quadraphase, 600Mhz Min, 1100Mhz Max |Analog Devices LT5568-2EUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $10.4900 | Buy Now |
DISTI #
505-LT5568-2EUF#PBF-ND
|
DigiKey | RF MODULATR 700MHZ-1.05GHZ 16QFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
8 In Stock |
|
$14.2300 | Buy Now |
DISTI #
584-LT5568-2EUF#PBF
|
Mouser Electronics | Modulator / Demodulator GSM/EDGE Optimized, Hi Linity Direct 4xr RoHS: Compliant | 0 |
|
$14.2300 | Order Now |
|
Analog Devices Inc | GSM/EDGE Optimized, Hi Linity Min Qty: 1 Package Multiple: 91 | 5280 |
|
$6.7100 / $14.2300 | Buy Now |
|
Onlinecomponents.com |
34 Partner Stock |
|
$6.7200 / $21.8200 | Buy Now | |
|
Rochester Electronics | LT5568-2 - GSM/EDGE Optimized, High Linearity Direct Quadrature Modulator RoHS: Compliant Status: Active Min Qty: 1 | 728 |
|
$8.3200 / $9.7900 | Buy Now |
DISTI #
LT5568-2EUF#PBF
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$8.6600 / $10.0700 | Buy Now |
Part Details for LT5568-2EUF#PBF
LT5568-2EUF#PBF CAD Models
LT5568-2EUF#PBF Part Data Attributes:
|
LT5568-2EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5568-2EUF#PBF
Analog Devices Inc
GSM/EDGE Optimized, High Linearity Direct Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |