Part Details for LT5572EUF#PBF by Linear Technology
Overview of LT5572EUF#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LT5572EUF#PBF
LT5572EUF#PBF CAD Models
LT5572EUF#PBF Part Data Attributes
|
LT5572EUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5572EUF#PBF
Linear Technology
LT5572 - 1.5GHz to 2.5GHz High Linearity Direct Quadrature Modulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, UF, MO-220, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |