Part Details for LT581SH by Linear Technology
Overview of LT581SH by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT581SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 10V, BIPOLAR, MBCY3 | 88 |
|
$37.6859 / $47.1074 | Buy Now |
Part Details for LT581SH
LT581SH CAD Models
LT581SH Part Data Attributes
|
LT581SH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT581SH
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-39 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for LT581SH
This table gives cross-reference parts and alternative options found for LT581SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT581SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0070-0H#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | LT581SH vs LH0070-0H#PBF |
LH0070-0H | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3 | Texas Instruments | LT581SH vs LH0070-0H |
LT581JH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | LT581SH vs LT581JH |
LH0070-0H | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | LT581SH vs LH0070-0H |
5962-8688201XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Analog Devices Inc | LT581SH vs 5962-8688201XX |
MX581SH | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Maxim Integrated Products | LT581SH vs MX581SH |
5962-8688201XA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Linear Technology | LT581SH vs 5962-8688201XA |
AD581JH | AD581JH | Linear Technology | LT581SH vs AD581JH |
LH0070-0H-MIL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | LT581SH vs LH0070-0H-MIL |
LT581SH/883C | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | LT581SH vs LT581SH/883C |