Part Details for LT6000IDCB#TRPBF by Analog Devices Inc
Results Overview of LT6000IDCB#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6000IDCB#TRPBF Information
LT6000IDCB#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6000IDCB#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 1x 1.8V, 13µA Prec R2R Op Amp Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$1.4250 / $4.2600 | Buy Now |
|
DISTI #
LT6000IDCBTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.4700 / $1.5300 | Buy Now |
US Tariff Estimator: LT6000IDCB#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6000IDCB#TRPBF
LT6000IDCB#TRPBF Part Data Attributes
|
|
LT6000IDCB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6000IDCB#TRPBF
Analog Devices Inc
Single 1.8V, 13µA Precision Rail-to-Rail Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1715 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Common-mode Reject Ratio-Min | 82 dB | |
| Common-mode Reject Ratio-Nom | 96 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 1200 µV | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 mm | |
| Slew Rate-Min | 5000 V/us | |
| Slew Rate-Nom | 15000 V/us | |
| Supply Current-Max | 0.024 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50 | |
| Voltage Gain-Min | 25000 | |
| Wideband | NO | |
| Width | 2 mm |
Alternate Parts for LT6000IDCB#TRPBF
This table gives cross-reference parts and alternative options found for LT6000IDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6000IDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6000IDCB#TRMPBF | Linear Technology | Check for Price | LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT6000IDCB#TRPBF vs LT6000IDCB#TRMPBF |
| LT6000IDCB#PBF | Linear Technology | Check for Price | LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT6000IDCB#TRPBF vs LT6000IDCB#PBF |
| LT6000IDCB#TR | Linear Technology | Check for Price | LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT6000IDCB#TRPBF vs LT6000IDCB#TR |
LT6000IDCB#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6000 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network and component values, and to use a low-ESR output capacitor. Additionally, the input and output impedance should be matched to minimize ringing and oscillations.
-
The maximum power dissipation of the LT6000 is dependent on the package type and thermal resistance. The maximum power dissipation can be calculated using the formula: Pd(max) = (TJ(max) - TA) / θJA, where TJ(max) is the maximum junction temperature, TA is the ambient temperature, and θJA is the junction-to-ambient thermal resistance.
-
The LT6000 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal limitations and ensure proper heat sinking and cooling in high-temperature applications.
-
To minimize noise and EMI, use a low-noise power supply, keep the input and output traces short and shielded, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, ensure good PCB layout practices, such as separating analog and digital grounds, and using a solid ground plane.