Part Details for LT6005IDHC#PBF by Analog Devices Inc
Overview of LT6005IDHC#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LT6005IDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6005IDHC#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16DFN Min Qty: 219 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4511 | Buy Now |
DISTI #
584-LT6005IDHC#PBF
|
Mouser Electronics | Precision Amplifiers 4x 1.6V, 1uA Prec R2R In & Out Op Amp RoHS: Compliant | 0 |
|
$3.6700 / $6.0500 | Order Now |
|
Analog Devices Inc | 4x 1.6V, 1µA Prec R2R In & Out Min Qty: 1 Package Multiple: 73 | 0 |
|
$2.2600 / $3.2200 | Buy Now |
|
Rochester Electronics | LT6005 - 1 MICROAMP 1.6V, PRECISION RAIL-TO-RAIL INPUT AND OUTPUT OPAMP RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$2.8000 / $3.3000 | Buy Now |
DISTI #
LT6005IDHC#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 219 | 0 |
|
$2.9200 / $3.2000 | Buy Now |
Part Details for LT6005IDHC#PBF
LT6005IDHC#PBF CAD Models
LT6005IDHC#PBF Part Data Attributes
|
LT6005IDHC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6005IDHC#PBF
Analog Devices Inc
Quad 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1300 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3 | |
Width | 3 mm |
Alternate Parts for LT6005IDHC#PBF
This table gives cross-reference parts and alternative options found for LT6005IDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6005IDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6005IDHC | LT6005 - Quad 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6005IDHC#PBF vs LT6005IDHC |