Part Details for LT6010ACDD#PBF by Linear Technology
Overview of LT6010ACDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6010ACDD#PBF | Analog Devices | 135µA, 14nV/rtHz, R2R Out Prec | |
LT6010ACDD#TRPBF | Analog Devices | 135µA, 14nV/rtHz, R2R Out Prec |
Price & Stock for LT6010ACDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT6010ACDD#PBF-600060-ND
|
DigiKey | LT6010 - RAIL-TO-RAIL OUTPUT PRE Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
363 In Stock |
|
$3.8000 | Buy Now |
|
Rochester Electronics | LT6010 - Rail-to-Rail Output Precision Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 117 |
|
$3.2600 / $3.8400 | Buy Now |
Part Details for LT6010ACDD#PBF
LT6010ACDD#PBF CAD Models
LT6010ACDD#PBF Part Data Attributes
|
LT6010ACDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6010ACDD#PBF
Linear Technology
LT6010 - 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp with Shutdown; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 105 µV | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.38 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 250000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT6010ACDD#PBF
This table gives cross-reference parts and alternative options found for LT6010ACDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6010ACDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6010ACDD | LT6010 - 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp with Shutdown; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6010ACDD#PBF vs LT6010ACDD |