There are no models available for this part yet.
Overview of LT6010AIS8#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6010AIS8#PBF | Analog Devices | 135µA, 14nV/rtHz, R2R Out Prec | |
LT6010AIS8#TRPBF | Analog Devices | 135µA, 14nV/rtHz, R2R Out Prec |
CAD Models for LT6010AIS8#PBF by Linear Technology
Part Data Attributes for LT6010AIS8#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0002 µA
|
Bias Current-Max (IIB) @25C
|
0.00011 µA
|
Common-mode Reject Ratio-Nom
|
135 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
110 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Min
|
0.04 V/us
|
Slew Rate-Nom
|
0.11 V/us
|
Supply Current-Max
|
0.4 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
350
|
Voltage Gain-Min
|
250000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LT6010AIS8#PBF
This table gives cross-reference parts and alternative options found for LT6010AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6010AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6010AIS8#TR | Operational Amplifier, 1 Func, 110uV Offset-Max, PDSO8 | Analog Devices Inc | LT6010AIS8#PBF vs LT6010AIS8#TR |
LT6010AIS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, PDSO8 | Analog Devices Inc | LT6010AIS8#PBF vs LT6010AIS8 |
LT6010AIS8#TRPBF | 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown | Analog Devices Inc | LT6010AIS8#PBF vs LT6010AIS8#TRPBF |
LT6010AIS8 | LT6010 - 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6010AIS8#PBF vs LT6010AIS8 |
LT6010AIS8#PBF | 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown | Analog Devices Inc | LT6010AIS8#PBF vs LT6010AIS8#PBF |