Part Details for LT6010CDD#PBF by Linear Technology
Overview of LT6010CDD#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6010CDD#PBF
LT6010CDD#PBF CAD Models
LT6010CDD#PBF Part Data Attributes
|
LT6010CDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6010CDD#PBF
Linear Technology
LT6010 - 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp with Shutdown; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 145 µV | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.38 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 250000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LT6010CDD#PBF
This table gives cross-reference parts and alternative options found for LT6010CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6010CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6010CDD | Operational Amplifier, 1 Func, 145uV Offset-Max | Analog Devices Inc | LT6010CDD#PBF vs LT6010CDD |
LT6010CDD#PBF | 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown | Analog Devices Inc | LT6010CDD#PBF vs LT6010CDD#PBF |