Part Details for LT6015HS5#TRPBF by Analog Devices Inc
Results Overview of LT6015HS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6015HS5#TRPBF Information
LT6015HS5#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6015HS5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5874
|
Newark | Op-Amp, 3.3Mhz, -40 To 125Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:3.3Mhz, Supply Voltage Range:3V To 50V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Bias Current:2Na Rohs Compliant: Yes |Analog Devices LT6015HS5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6400 / $6.6600 | Buy Now |
|
|
Analog Devices Inc | 3.2MHz, 0.8V/µs L Pwr, Over-Th Min Qty: 1 Package Multiple: 2500 | 2 |
|
$2.1100 / $6.6600 | Buy Now |
|
DISTI #
LT6015HS5#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7200 / $2.8400 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99LT6015MatteTin(Sn)opampbuffercircuit2.9mm0.37mA55muV3300kHz | 7500 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT TSOT23-5 | 6000 |
|
$3.7538 / $5.6306 | Buy Now |
US Tariff Estimator: LT6015HS5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6015HS5#TRPBF
LT6015HS5#TRPBF Part Data Attributes
|
|
LT6015HS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6015HS5#TRPBF
Analog Devices Inc
3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 126 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -25 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Min | 0.5 V/Us | |
| Slew Rate-Nom | 0.8 V/Us | |
| Supply Current-Max | 0.55 Ma | |
| Supply Voltage Limit-Max | 30 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3300 | |
| Voltage Gain-Min | 200000 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for LT6015HS5#TRPBF
This table gives cross-reference parts and alternative options found for LT6015HS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6015HS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6015HS5#TRMPBF | Analog Devices Inc | $1.7510 | 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps | LT6015HS5#TRPBF vs LT6015HS5#TRMPBF |
| LT6015MPS5#PBF | Analog Devices Inc | Check for Price | 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps | LT6015HS5#TRPBF vs LT6015MPS5#PBF |
| LT6015HS5#TRPBF | Linear Technology | Check for Price | LT6015 - 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT6015HS5#TRPBF vs LT6015HS5#TRPBF |
| LT6015MPS5#TRPBF | Linear Technology | Check for Price | LT6015 - 3.2MHz, 0.8V/µs Low Power, Over-The-Top Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -55°C to 125°C | LT6015HS5#TRPBF vs LT6015MPS5#TRPBF |
LT6015HS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6015HS5 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help prevent oscillations.
-
The maximum power dissipation of the LT6015HS5 is dependent on the ambient temperature and the thermal resistance of the package. The maximum power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. It's essential to ensure that the device does not exceed the maximum junction temperature of 150°C.
-
The LT6015HS5 is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics and ensure that the junction temperature does not exceed 150°C. Additionally, the device's performance may degrade at high temperatures, so it's crucial to evaluate the device's performance under the expected operating conditions.
-
To protect the LT6015HS5 from input voltage transients and surges, it's recommended to add a TVS (transient voltage suppressor) diode or a voltage clamp at the input. Additionally, using a input capacitor with a high voltage rating can help absorb voltage transients.