Part Details for LT6100CDD#TRPBF by Analog Devices Inc
Overview of LT6100CDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT6100CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6100CDD#TRPBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9521 / $2.0284 | Buy Now |
DISTI #
584-LT6100CDD#TRPBF
|
Mouser Electronics | Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Analog Devices Inc | Prec, Gain Sel Hi Side C Sense Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.5100 / $2.0284 | Buy Now |
DISTI #
LT6100CDD#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.9500 / $2.0300 | Buy Now |
Part Details for LT6100CDD#TRPBF
LT6100CDD#TRPBF CAD Models
LT6100CDD#TRPBF Part Data Attributes
|
LT6100CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6100CDD#TRPBF
Analog Devices Inc
Precision, Gain Selectable High Side Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT6100CDD#TRPBF
This table gives cross-reference parts and alternative options found for LT6100CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6100CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6100HDD#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100CDD#TRPBF vs LT6100HDD#TR |
LT6100CDD | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100CDD#TRPBF vs LT6100CDD |
LT6100IDD | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6100CDD#TRPBF vs LT6100IDD |
LT6100IDD | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100CDD#TRPBF vs LT6100IDD |
LT6100IDD#TRPBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100CDD#TRPBF vs LT6100IDD#TRPBF |
LT6100CDD#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100CDD#TRPBF vs LT6100CDD#TR |
LT6100HDD#PBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6100CDD#TRPBF vs LT6100HDD#PBF |
LT6100CDD#PBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6100CDD#TRPBF vs LT6100CDD#PBF |
LT6100CDD | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6100CDD#TRPBF vs LT6100CDD |
LT6100HDD | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100CDD#TRPBF vs LT6100HDD |