Part Details for LT6100CMS8#TR by Linear Technology
Overview of LT6100CMS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6100CMS8#TR
LT6100CMS8#TR CAD Models
LT6100CMS8#TR Part Data Attributes:
|
LT6100CMS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6100CMS8#TR
Linear Technology
LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT6100CMS8#TR
This table gives cross-reference parts and alternative options found for LT6100CMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6100CMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6100IMS8#TRPBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100CMS8#TR vs LT6100IMS8#TRPBF |
LT6100CMS8#PBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6100CMS8#TR vs LT6100CMS8#PBF |
LT6100HMS8#TRPBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6100CMS8#TR vs LT6100HMS8#TRPBF |
LT6100HMS8#TRPBF | Precision, Gain Selectable High Side Current Sense Amplifier | Analog Devices Inc | LT6100CMS8#TR vs LT6100HMS8#TRPBF |
LT6100HMS8 | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6100CMS8#TR vs LT6100HMS8 |
LT6100HMS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100CMS8#TR vs LT6100HMS8 |
LT6100HMS8#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT6100CMS8#TR vs LT6100HMS8#TR |
LT6100HMS8#PBF | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6100CMS8#TR vs LT6100HMS8#PBF |
LT6100IMS8#TR | LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6100CMS8#TR vs LT6100IMS8#TR |