-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Side Current Sense Amplifier with Reference and Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6108AHMS8-2#PBF-ND
|
DigiKey | IC AMP COMP REF 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1072 In Stock |
|
$3.0896 / $6.1600 | Buy Now |
DISTI #
584-LT6108AHMS8-2PBF
|
Mouser Electronics | Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp RoHS: Compliant | 200 |
|
$3.0800 / $6.1600 | Buy Now |
|
Analog Devices Inc | Hi Side C Sense Amp w/ Ref & C Min Qty: 1 Package Multiple: 50 | 2915 |
|
$3.0896 / $6.1600 | Buy Now |
DISTI #
LT6108AHMS8-2PB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 200 | 0 |
|
$2.9700 / $3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6108AHMS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6108AHMS8-2#PBF
Analog Devices Inc
High Side Current Sense Amplifier with Reference and Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT6108AHMS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6108AHMS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6108AIMS8-2#TRPBF | High Side Current Sense Amplifier with Reference and Comparator | Analog Devices Inc | LT6108AHMS8-2#PBF vs LT6108AIMS8-2#TRPBF |
LT6108AIMS8-2#TRPBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6108AHMS8-2#PBF vs LT6108AIMS8-2#TRPBF |
LT6108AIMS8-2#PBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6108AHMS8-2#PBF vs LT6108AIMS8-2#PBF |
LT6108AHMS8-2#PBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6108AHMS8-2#PBF vs LT6108AHMS8-2#PBF |
LT6108AIMS8-2#PBF | High Side Current Sense Amplifier with Reference and Comparator | Analog Devices Inc | LT6108AHMS8-2#PBF vs LT6108AIMS8-2#PBF |
LT6108AHMS8-2#TRPBF | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT6108AHMS8-2#PBF vs LT6108AHMS8-2#TRPBF |