-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8986
|
Newark | Op-Amp, 165Mhz, 0 To 70Deg C, Tsot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:165Mhz, Supply Voltage Range:2.5V To 12.6V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT6200CS6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5800 / $6.4000 | Buy Now |
DISTI #
505-LT6200CS6#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3816 In Stock |
|
$3.7027 / $6.7800 | Buy Now |
DISTI #
584-LT6200CS6#TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 165MHz, Rail-to-Rail Input and Output, 0.95nV/?Hz Low Noise, Op Amp Family RoHS: Compliant | 290 |
|
$3.8400 / $6.7700 | Buy Now |
|
Analog Devices Inc | 165MHz, R2R In & Out, 0.95nV/v Min Qty: 1 Package Multiple: 500 | 35981 |
|
$3.7027 / $6.7800 | Buy Now |
DISTI #
LT6200CS6TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$3.6400 / $3.8900 | Buy Now |
DISTI #
4021001
|
element14 Asia-Pacific | OP-AMP, 165MHZ, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.4033 / $7.1995 | Buy Now |
DISTI #
4021001RL
|
element14 Asia-Pacific | OP-AMP, 165MHZ, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.4033 / $6.5096 | Buy Now |
DISTI #
4021001
|
Farnell | OP-AMP, 165MHZ, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.7714 / $6.6436 | Buy Now |
DISTI #
4021001RL
|
Farnell | OP-AMP, 165MHZ, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.7714 / $6.0067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6200CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6200CS6#TRMPBF
Analog Devices Inc
165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 18 µA | |
Bias Current-Max (IIB) @25C | 18 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 5 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 31 V/us | |
Slew Rate-Nom | 44 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 165000 | |
Voltage Gain-Min | 70000 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6200CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6200CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6200CS6#TRMPBF | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6200CS6#TRMPBF vs LT6200CS6#TRMPBF |
LT6200IS6#PBF | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6200CS6#TRMPBF vs LT6200IS6#PBF |
LT6200IS6#PBF | 165MHz, Rail-to-Rail Input and Output, 0.95nV/vHz Low Noise, Op Amp Family | Analog Devices Inc | LT6200CS6#TRMPBF vs LT6200IS6#PBF |
LT6200CS6#TRM | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6 | Analog Devices Inc | LT6200CS6#TRMPBF vs LT6200CS6#TRM |
LT6200IS6 | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6200CS6#TRMPBF vs LT6200IS6 |
LT6200CS6#TRM | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6200CS6#TRMPBF vs LT6200CS6#TRM |
LT6200CS6#TRPBF | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6200CS6#TRMPBF vs LT6200CS6#TRPBF |
LT6200CS6#TR | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6 | Analog Devices Inc | LT6200CS6#TRMPBF vs LT6200CS6#TR |
LT6200IS6 | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO6 | Analog Devices Inc | LT6200CS6#TRMPBF vs LT6200IS6 |