Part Details for LT6202IS8#PBF by Analog Devices Inc
Results Overview of LT6202IS8#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6202IS8#PBF Information
LT6202IS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6202IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4021017
|
Farnell | OP-AMP, 100MHZ, -40 TO 85DEG C, SOIC-8 COO: MY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 60 |
|
$3.2909 / $8.0165 | Buy Now |
|
|
Analog Devices Inc | 1x 100MHz, R2R In & Out, Ultra Package Multiple: 100 | 1339 |
|
$2.4100 / $7.3400 | Buy Now |
|
DISTI #
LT6202IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1100 / $3.4200 | Buy Now |
US Tariff Estimator: LT6202IS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6202IS8#PBF
LT6202IS8#PBF Part Data Attributes
|
|
LT6202IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6202IS8#PBF
Analog Devices Inc
Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 3.6 µA | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 80 dB | |
| Common-mode Reject Ratio-Nom | 95 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 mm | |
| Slew Rate-Min | 25 V/us | |
| Slew Rate-Nom | 18 V/us | |
| Supply Current-Max | 9 mA | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 90000 | |
| Voltage Gain-Min | 70000 | |
| Wideband | YES | |
| Width | 3.9 mm |
Alternate Parts for LT6202IS8#PBF
This table gives cross-reference parts and alternative options found for LT6202IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6202IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6202CS8#PBF | Analog Devices Inc | $2.8577 | Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | LT6202IS8#PBF vs LT6202CS8#PBF |
| LT6202IS8 | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6202IS8#PBF vs LT6202IS8 |
| LT6202IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO8 | LT6202IS8#PBF vs LT6202IS8#TR |
| LT6202IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | LT6202IS8#PBF vs LT6202IS8 |
| LT6202IS8#PBF | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6202IS8#PBF vs LT6202IS8#PBF |
| LT6202IS8#TR | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6202IS8#PBF vs LT6202IS8#TR |
| LT6202CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 6800uV Offset-Max, PDSO8 | LT6202IS8#PBF vs LT6202CS8#TR |
| LT6202CS8#PBF | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6202IS8#PBF vs LT6202CS8#PBF |
| LT6202CS8#TRPBF | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6202IS8#PBF vs LT6202CS8#TRPBF |
| LT6202CS8#TRPBF | Analog Devices Inc | Check for Price | Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | LT6202IS8#PBF vs LT6202CS8#TRPBF |
LT6202IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6202IS8 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). A minimum output capacitance of 1uF is recommended.
-
The maximum power dissipation of the LT6202IS8 is dependent on the ambient temperature and the thermal resistance of the package. For the IS8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
The LT6202IS8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper thermal management to ensure reliable operation.
-
To protect the LT6202IS8 from input overvoltage, use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, ensure that the input voltage does not exceed the absolute maximum rating of 7V.