LT6230IS6#TRMPBF
Description: 215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family

Overview of LT6230IS6#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT6230IS6-10#TRMPBF Analog Devices 215MHz, R2R Out, 1.1nV/rtHz, 3
LT6230IS6#TRMPBF Analog Devices 215MHz, R2R Out, 1.1nV/rtHz, 3
LT6230IS6-10#TRPBF Analog Devices 215MHz, R2R Out, 1.1nV/rtHz, 3

Price & Stock for LT6230IS6#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK5935
Newark Op-Amp, 215Mhz, -40 To 85Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:215Mhz, Supply Voltage Range:3V To 12.6V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Input Bias Current:5µarohs Compliant: Yes |Analog Devices LT6230IS6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 271
  • 1 $5.3000
  • 10 $4.7600
  • 25 $4.5000
  • 50 $4.2000
  • 100 $3.9000
  • 250 $3.7000
$3.7000 / $5.3000 Buy Now
DISTI # 505-LT6230IS6#TRMPBFCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4364
In Stock
  • 1 $6.5600
  • 10 $4.4460
  • 25 $3.8976
  • 100 $3.2830
  • 250 $2.9849
  • 500 $2.8031
  • 1,000 $2.6522
  • 1,500 $2.5762
  • 2,500 $2.4914
  • 3,500 $2.4750
$2.4750 / $6.5600 Buy Now
DISTI # 584-LT6230IS6#TRMPBF
Mouser Electronics Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am RoHS: Compliant 3622
  • 1 $5.8600
  • 10 $3.9000
  • 100 $3.2900
  • 250 $2.9900
  • 500 $2.8000
  • 1,000 $2.5700
$2.5700 / $5.8600 Buy Now
Analog Devices Inc 215MHz, R2R Out, 1.1nV/rtHz, 3 Package Multiple: 500 873
  • 1 $6.5600
  • 10 $4.4460
  • 25 $3.8976
  • 100 $3.2830
  • 250 $2.9849
  • 500 $2.8031
  • 1,000 $2.6522
  • 1,500 $2.5762
  • 2,500 $2.4914
$2.4914 / $6.5600 Buy Now
DISTI # LT6230IS6TRMPBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 0
  • 500 $2.7300
  • 1,000 $2.6600
  • 5,000 $2.5600
$2.5600 / $2.7300 Buy Now
DISTI # C1S424500131055
Chip1Stop Op Amp Single Volt Fdbk R-R O/P ±6.3V/12.6V Automotive 6-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1000
  • 1 $5.0700
  • 10 $4.5600
  • 50 $3.7400
  • 100 $3.1500
  • 200 $3.0200
  • 500 $2.8400
  • 1,000 $2.5000
$2.5000 / $5.0700 Buy Now

CAD Models for LT6230IS6#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT6230IS6#TRMPBF by Analog Devices Inc

LT6230IS6#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
12 µA
Common-mode Reject Ratio-Nom
95 dB
Input Offset Voltage-Max
700 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage Limit-Max
6.3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
215000
Width
1.625 mm
Want to compare parts?
  1. LT6230IS6#TRMPBF
    Analog Devices Inc
    215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family
    VS

Alternate Parts for LT6230IS6#TRMPBF

This table gives cross-reference parts and alternative options found for LT6230IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6230IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT6230IS6#TR Operational Amplifier, 1 Func, 700uV Offset-Max, PDSO6 Analog Devices Inc LT6230IS6#TRMPBF vs LT6230IS6#TR
LT6230IS6#TRMPBF LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT6230IS6#TRMPBF vs LT6230IS6#TRMPBF
LT6230IS6#TRPBF LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT6230IS6#TRMPBF vs LT6230IS6#TRPBF
LT6230IS6#TR LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT6230IS6#TRMPBF vs LT6230IS6#TR
Part Number Description Manufacturer Compare
LT6230IS6 Operational Amplifier, 1 Func, 700uV Offset-Max, PDSO6 Analog Devices Inc LT6230IS6#TRMPBF vs LT6230IS6
LT6230IS6#PBF 215MHz, Rail-to-Rail Output, 1.1nV/vHz, 3.5mA Op Amp Family Analog Devices Inc LT6230IS6#TRMPBF vs LT6230IS6#PBF
LT6230CS6-10 LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT6230IS6#TRMPBF vs LT6230CS6-10
LT6230CS6#TRMPBF 215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family Analog Devices Inc LT6230IS6#TRMPBF vs LT6230CS6#TRMPBF
LT6230CS6-10 Operational Amplifier, 1 Func, 600uV Offset-Max, PDSO6 Analog Devices Inc LT6230IS6#TRMPBF vs LT6230CS6-10
LT6230CS6#TRPBF 215MHz, Rail-to-Rail Output, 1.1nV/√Hz, 3.5mA Op Amp Family Analog Devices Inc LT6230IS6#TRMPBF vs LT6230CS6#TRPBF
LT6230CS6#PBF LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT6230IS6#TRMPBF vs LT6230CS6#PBF
LT6230CS6#TR Operational Amplifier, 1 Func, 600uV Offset-Max, PDSO6 Analog Devices Inc LT6230IS6#TRMPBF vs LT6230CS6#TR
LT6230IS6-10 Operational Amplifier, 1 Func, 700uV Offset-Max, PDSO6 Analog Devices Inc LT6230IS6#TRMPBF vs LT6230IS6-10
LT6230IS6#TR LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT6230IS6#TRMPBF vs LT6230IS6#TR

Related Parts for LT6230IS6#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT6230IS6#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT6230IS6#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT6230IS6#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LT6230IS6#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT6230IS6#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT6230IS6#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT6230IS6#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT6230IS6#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT6230IS6#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: