Part Details for LT6233IS6#TRPBF by Analog Devices Inc
Overview of LT6233IS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT6233IS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5946
|
Newark | Op-Amp, 60Mhz, -40 To 85Deg C, Tsot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:3V To 12.6V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT6233IS6#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1652 |
|
$3.2800 / $6.2100 | Buy Now |
DISTI #
LT6233IS6#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19581 In Stock |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
584-LT6233IS6#TRPBF
|
Mouser Electronics | Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp RoHS: Compliant | 5811 |
|
$2.9200 / $5.2000 | Buy Now |
DISTI #
V72:2272_06431155
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1844 |
|
$2.8600 / $4.0610 | Buy Now |
|
Analog Devices Inc | 60MHz, R2R Out, 1.9nV/rtHz, 1. Min Qty: 1 Package Multiple: 2500 | 8917 |
|
$2.9956 / $5.9700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 60MHZ RRO TSOT23-6 | 8947 |
|
RFQ | |
DISTI #
LT6233IS6#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8800 / $2.9900 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT TSOT23-6 | 19610 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for LT6233IS6#TRPBF
LT6233IS6#TRPBF CAD Models
LT6233IS6#TRPBF Part Data Attributes:
|
LT6233IS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6233IS6#TRPBF
Analog Devices Inc
60MHz, Rail-to-Rail Output, 1.9nV/√Hz, 1.2mA Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Width | 1.625 mm |
Alternate Parts for LT6233IS6#TRPBF
This table gives cross-reference parts and alternative options found for LT6233IS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6233IS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6233IS6#PBF | LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6233IS6#TRPBF vs LT6233IS6#PBF |
LT6233IS6#PBF | 60MHz, Rail-to-Rail Output, 1.9nV/vHz, 1.2mA Op Amp Family | Analog Devices Inc | LT6233IS6#TRPBF vs LT6233IS6#PBF |
LT6233IS6 | LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6233IS6#TRPBF vs LT6233IS6 |