Part Details for LT6551IMS#PBF by Linear Technology
Overview of LT6551IMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6551IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT6551 - 3.3V Quad Video Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4722 |
|
$4.7500 / $5.5900 | Buy Now |
Part Details for LT6551IMS#PBF
LT6551IMS#PBF CAD Models
LT6551IMS#PBF Part Data Attributes
|
LT6551IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6551IMS#PBF
Linear Technology
LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 110000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT6551IMS#PBF
This table gives cross-reference parts and alternative options found for LT6551IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6551IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6551IMS | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6551IMS#PBF vs LT6551IMS |
LT6551CMS | Video Amplifier, 1 Channel(s), 4 Func, PDSO10 | Analog Devices Inc | LT6551IMS#PBF vs LT6551CMS |
LT6551IMS | Video Amplifier, 1 Channel(s), 4 Func, PDSO10 | Analog Devices Inc | LT6551IMS#PBF vs LT6551IMS |
LT6551IMS#TR | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6551IMS#PBF vs LT6551IMS#TR |
LT6551CMS#PBF | 3.3V Triple and Quad Video Amplifiers | Analog Devices Inc | LT6551IMS#PBF vs LT6551CMS#PBF |
LT6551CMS#TR | Video Amplifier, 1 Channel(s), 4 Func, PDSO10 | Analog Devices Inc | LT6551IMS#PBF vs LT6551CMS#TR |
LT6551CMS | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT6551IMS#PBF vs LT6551CMS |
LT6551IMS#TRPBF | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6551IMS#PBF vs LT6551IMS#TRPBF |