Part Details for LT6600CDF-2.5#PBF by Linear Technology
Overview of LT6600CDF-2.5#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6600CDF-2.5#PBF
LT6600CDF-2.5#PBF CAD Models
LT6600CDF-2.5#PBF Part Data Attributes
|
LT6600CDF-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6600CDF-2.5#PBF
Linear Technology
LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | S-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT6600CDF-2.5#PBF
This table gives cross-reference parts and alternative options found for LT6600CDF-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600CDF-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6600CDF-2.5#TRPBF | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LT6600CDF-2.5#PBF vs LT6600CDF-2.5#TRPBF |