Part Details for LT6600CDF-2.5#TRPBF by Analog Devices Inc
Overview of LT6600CDF-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6600CDF-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6600CDF-2.5#TRPBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1076 | Buy Now |
DISTI #
584-6600CDF-2.5TRPBF
|
Mouser Electronics | Differential Amplifiers Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter RoHS: Compliant | 0 |
|
$5.1000 | Order Now |
|
Analog Devices Inc | Very L N, Diff Amp & 2.5MHz Lp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8900 / $5.1076 | Buy Now |
Part Details for LT6600CDF-2.5#TRPBF
LT6600CDF-2.5#TRPBF CAD Models
LT6600CDF-2.5#TRPBF Part Data Attributes
|
LT6600CDF-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6600CDF-2.5#TRPBF
Analog Devices Inc
Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1733 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | S-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |