-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1µA Precision Series Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6656ACS6-2.5#TRMPBF | Analog Devices | 1µA Prec Series V Ref | |
LT6656ACS6-5#TRMPBF | Analog Devices | 1µA Prec Series V Ref | |
LT6656ACS6-4.096#TRMPBF | Analog Devices | 1µA Prec Series V Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6656ACS6-3#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1099 In Stock |
|
$3.6750 / $8.8600 | Buy Now |
DISTI #
584-6656ACS6-3TRMPBF
|
Mouser Electronics | Voltage References 1uA Prec Series V Ref RoHS: Compliant | 526 |
|
$3.6900 / $7.8700 | Buy Now |
|
Analog Devices Inc | 1µA Prec Series V Ref Package Multiple: 500 | 720 |
|
$3.6750 / $8.8600 | Buy Now |
DISTI #
LT6656ACS63TRMP
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$3.7900 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6656ACS6-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6656ACS6-3#TRMPBF
Analog Devices Inc
1µA Precision Series Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.0015 V | |
Output Voltage-Min | 2.9985 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for LT6656ACS6-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656ACS6-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6656AIS6-3#TRPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6656ACS6-3#TRMPBF vs LT6656AIS6-3#TRPBF |
LT6656ACS6-3#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656ACS6-3#TRMPBF vs LT6656ACS6-3#PBF |
LT6656AIS6-3#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656ACS6-3#TRMPBF vs LT6656AIS6-3#PBF |
LT6656AIS6-3#PBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6656ACS6-3#TRMPBF vs LT6656AIS6-3#PBF |
LT6656ACS6-3#TRPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656ACS6-3#TRMPBF vs LT6656ACS6-3#TRPBF |
LT6656AIS6-3#TRMPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6656ACS6-3#TRMPBF vs LT6656AIS6-3#TRMPBF |
LT6656AIS6-3#TRPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656ACS6-3#TRMPBF vs LT6656AIS6-3#TRPBF |