Part Details for LT6656BCS6-1.25#TRMPBF by Linear Technology
Overview of LT6656BCS6-1.25#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6656BCS6-1.25#TRMPBF
LT6656BCS6-1.25#TRMPBF CAD Models
LT6656BCS6-1.25#TRMPBF Part Data Attributes
|
LT6656BCS6-1.25#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6656BCS6-1.25#TRMPBF
Linear Technology
LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2513 V | |
Output Voltage-Min | 1.2488 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.5 mm |
Alternate Parts for LT6656BCS6-1.25#TRMPBF
This table gives cross-reference parts and alternative options found for LT6656BCS6-1.25#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6656BCS6-1.25#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6656BCS6-1.25#TRMPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656BCS6-1.25#TRMPBF vs LT6656BCS6-1.25#TRMPBF |
LT6656BCS6-1.25 | Three Terminal Voltage Reference | Analog Devices Inc | LT6656BCS6-1.25#TRMPBF vs LT6656BCS6-1.25 |
LT6656BIS6-1.25#TRMPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#TRMPBF |
LT6656BIS6-1.25#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#PBF |
LT6656BIS6-1.25#PBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#PBF |
LT6656BIS6-1.25#TRMPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6656BCS6-1.25#TRMPBF vs LT6656BIS6-1.25#TRMPBF |
LT6656BCS6-1.25#TRPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6656BCS6-1.25#TRMPBF vs LT6656BCS6-1.25#TRPBF |
LT6656BCS6-1.25#PBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6656BCS6-1.25#TRMPBF vs LT6656BCS6-1.25#PBF |