Part Details for LT6700IDCB-3#TRMPBF by Analog Devices Inc
Results Overview of LT6700IDCB-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6700IDCB-3#TRMPBF Information
LT6700IDCB-3#TRMPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6700IDCB-3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK6047
|
Newark | Comparator, Dfn-6, -40 To 85Deg C, Comparator Type:Micropower, Low Voltage, No. Of Channels:2Channels, Response Time/Propogation Delay:18Μs, Supply Voltage Range:1.4V To 18V, Ic Case/Package:Dfn, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LT6700IDCB-3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 370 |
|
$2.6100 / $6.6100 | Buy Now |
|
|
Analog Devices Inc | uP, L V, 2x Comp w/ 400mV Ref Package Multiple: 500 | 245 |
|
$2.6125 / $6.6100 | Buy Now |
|
DISTI #
LT6700IDCB-3TRMPBF
|
TME | IC: comparator, low-power, Cmp: 2, 29us, 1.4÷18V, SMT, DFN6 Min Qty: 1 | 0 |
|
$2.9900 / $4.1800 | RFQ |
|
DISTI #
LT6700IDCB3TRMP
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7000 / $2.8800 | Buy Now |
US Tariff Estimator: LT6700IDCB-3#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6700IDCB-3#TRMPBF
LT6700IDCB-3#TRMPBF Part Data Attributes
|
|
LT6700IDCB-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6700IDCB-3#TRMPBF
Analog Devices Inc
Micropower, Low Voltage, Dual Comparator with 400mV Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1715 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | COMPARATOR | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | OPEN-COLLECTOR | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 29000 ns | |
| Seated Height-Max | 0.8 mm | |
| Supply Voltage Limit-Max | 18.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 mm |
Alternate Parts for LT6700IDCB-3#TRMPBF
This table gives cross-reference parts and alternative options found for LT6700IDCB-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700IDCB-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6700IDCB-3#TRMPBF | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT6700IDCB-3#TRMPBF vs LT6700IDCB-3#TRMPBF |
| LT6700IDCB-3#TRM | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT6700IDCB-3#TRMPBF vs LT6700IDCB-3#TRM |
LT6700IDCB-3#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6700 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network and component values, and to ensure that the output impedance of the device is matched to the load impedance. Additionally, using a low-ESR output capacitor and a high-quality input capacitor can help improve stability.
-
The maximum power dissipation of the LT6700 is dependent on the package type and the ambient temperature. The maximum power dissipation can be calculated using the formula: Pd = (VIN x IIN) + (VOUT x IOUT). It's essential to ensure that the device does not exceed the maximum power dissipation rating to prevent overheating and damage.
-
Yes, the LT6700 can be used as a voltage regulator. To do so, connect the output voltage feedback pin to a resistive divider network that sets the desired output voltage. The device will then regulate the output voltage to the set value. However, it's essential to ensure that the output voltage is within the recommended range and that the device is operated within its specified limits.
-
To troubleshoot oscillations or instability issues in the LT6700, start by checking the PCB layout and ensuring that it follows the recommended layout guidelines. Check for any signs of overheating, and verify that the input and output capacitors are of high quality and meet the recommended specifications. Also, ensure that the device is operated within its specified limits, and that the output impedance is matched to the load impedance.