Part Details for LT6703HVHS5-3#TRPBF by Analog Devices Inc
Overview of LT6703HVHS5-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT6703HVHS5-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6061
|
Newark | Comparator, Tsot-23-5, -40 To 125Deg C, Comparator Type:Low Voltage, Micropower, No. Of Channels:1Channels, Response Time/Propogation Delay:29Μs, Supply Voltage Range:1.4V To 18V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT6703HVHS5-3#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2145 |
|
$1.8400 / $3.4800 | Buy Now |
DISTI #
LT6703HVHS5-3#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4131 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
584-6703HVHS5-3TRPBF
|
Mouser Electronics | Analog Comparators uP, L V Comp w/ 400mV Ref RoHS: Compliant | 2482 |
|
$1.6700 / $3.3400 | Buy Now |
|
Analog Devices Inc | uP, L V Comp w/ 400mV Ref Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
35242912
|
Verical | Comparator Single 18V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$1.4000 | Buy Now |
DISTI #
LT6703HVHS5-3TRPBF
|
TME | IC: comparator, low-power, Cmp: 1, 18us, 1.4÷18V, SMT, TSOT23-5 Min Qty: 1 | 0 |
|
$1.7700 / $2.4800 | RFQ |
DISTI #
LT6703HVHS53TRP
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.6100 / $1.6700 | Buy Now |
|
Chip1Cloud | IC COMPARATOR 400MV REF TSOT23-5 | 318700 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR 400MV REF TSOT23-5 | 4550 |
|
$16.9570 / $25.4350 | Buy Now |
Part Details for LT6703HVHS5-3#TRPBF
LT6703HVHS5-3#TRPBF CAD Models
LT6703HVHS5-3#TRPBF Part Data Attributes:
|
LT6703HVHS5-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6703HVHS5-3#TRPBF
Analog Devices Inc
Micropower, Low Voltage Comparator with 400mV Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6703HVHS5-3#TRPBF
This table gives cross-reference parts and alternative options found for LT6703HVHS5-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6703HVHS5-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6703HVIS5-3#PBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6703HVHS5-3#TRPBF vs LT6703HVIS5-3#PBF |
LT6703HVCS5-3#PBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT6703HVHS5-3#TRPBF vs LT6703HVCS5-3#PBF |
LT6703HVCS5-3#TRMPBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703HVHS5-3#TRPBF vs LT6703HVCS5-3#TRMPBF |
LT6703HVIS5-3#PBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703HVHS5-3#TRPBF vs LT6703HVIS5-3#PBF |
LT6703HVCS5-3#PBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703HVHS5-3#TRPBF vs LT6703HVCS5-3#PBF |
LT6703HVIS5-3#TRMPBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT6703HVHS5-3#TRPBF vs LT6703HVIS5-3#TRMPBF |
LT6703HVCS5-3#TRPBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT6703HVHS5-3#TRPBF vs LT6703HVCS5-3#TRPBF |
LT6703HVCS5-3#TRPBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703HVHS5-3#TRPBF vs LT6703HVCS5-3#TRPBF |