Part Details for LT8303IS5#TRMPBF by Analog Devices Inc
Results Overview of LT8303IS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8303IS5#TRMPBF Information
LT8303IS5#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8303IS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK6093
|
Newark | Dc/Dc Conv, Flyback, 350Khz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Isolated Flyback, Input Voltage Min:5.5V, Input Voltage Max:100V, Max Output Current:450Ma, Ic Case/Package:Tsot-23, No. Of Pins:5Pinsrohs Compliant: Yes |Analog Devices LT8303IS5#TRMPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 414 |
|
$5.0000 / $10.6700 | Buy Now |
|
|
Analog Devices Inc | 100Vin uP Iso Fly Conv w/ 150V Package Multiple: 500 | 37825 |
|
$4.0000 / $10.6700 | Buy Now |
|
DISTI #
LT8303IS5TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$5.1600 / $5.5200 | Buy Now |
US Tariff Estimator: LT8303IS5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8303IS5#TRMPBF
LT8303IS5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8303IS5#TRMPBF Part Data Attributes
|
|
LT8303IS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8303IS5#TRMPBF
Analog Devices Inc
100VIN Micropower Isolated Flyback Converter with 150V/450mA Switch
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 100 V | |
| Input Voltage-Min | 5.5 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.62 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 380 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LT8303IS5#TRMPBF
This table gives cross-reference parts and alternative options found for LT8303IS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8303IS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT8303HS5#PBF | Analog Devices Inc | Check for Price | 100VIN Micropower Isolated Flyback Converter with 150V/450mA Switch | LT8303IS5#TRMPBF vs LT8303HS5#PBF |
| LT8303IS5#PBF | Analog Devices Inc | Check for Price | 100VIN Micropower Isolated Flyback Converter with 150V/450mA Switch | LT8303IS5#TRMPBF vs LT8303IS5#PBF |
| LM5181NGUR | Texas Instruments | Check for Price | 65-VIN no-opto flyback converter with 100-V, 0.75-A integrated MOSFET 8-WSON -40 to 150 | LT8303IS5#TRMPBF vs LM5181NGUR |
| LM5181QNGURQ1 | Texas Instruments | Check for Price | Automotive 65-VIN no-opto flyback DC/DC converter with 100-V, 0.75-A integrated MOSFET 8-WSON -40 to 150 | LT8303IS5#TRMPBF vs LM5181QNGURQ1 |
LT8303IS5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT8303 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum ambient temperature range for the LT8303 is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
-
Yes, the LT8303 is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is suitable for use in harsh environments.
-
The power dissipation of the LT8303 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.