Part Details for LT8331EMSE#WPBF by Analog Devices Inc
Overview of LT8331EMSE#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8331EMSE#TRPBF | Analog Devices | L IQ Boost/SEPIC/ Fly/Inv Conv | |
LT8331EMSE#PBF | Analog Devices | L IQ Boost/SEPIC/ Fly/Inv Conv | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Price & Stock for LT8331EMSE#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | L IQ Boost/SEPIC/ Fly/Inv Conv Package Multiple: 37 | 0 |
|
$3.7700 / $5.9600 | Buy Now |
Part Details for LT8331EMSE#WPBF
LT8331EMSE#WPBF CAD Models
LT8331EMSE#WPBF Part Data Attributes
|
LT8331EMSE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8331EMSE#WPBF
Analog Devices Inc
Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-28 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 535 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT8331EMSE#WPBF
This table gives cross-reference parts and alternative options found for LT8331EMSE#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8331EMSE#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8331EMSE#TRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331EMSE#WPBF vs LT8331EMSE#TRPBF |
LT8331IMSE#WTRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331EMSE#WPBF vs LT8331IMSE#WTRPBF |
LT8331EMSE#PBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331EMSE#WPBF vs LT8331EMSE#PBF |
LT8331EMSE#WTRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331EMSE#WPBF vs LT8331EMSE#WTRPBF |
LT8331IMSE#TRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331EMSE#WPBF vs LT8331IMSE#TRPBF |