Part Details for LT8335EDDB#TRPBF by Analog Devices Inc
Results Overview of LT8335EDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8335EDDB#TRPBF Information
LT8335EDDB#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8335EDDB#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AM3182
|
Newark | L Iq Boost/Sepic/ Inv Conv W/ 2A, 28V Sw |Analog Devices LT8335EDDB#TRPBF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.1900 / $2.6600 | Buy Now |
|
|
Analog Devices Inc | L IQ Boost/SEPIC/ Inv Conv w/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7900 / $2.8300 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 574 |
|
RFQ |
US Tariff Estimator: LT8335EDDB#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8335EDDB#TRPBF
LT8335EDDB#TRPBF Part Data Attributes
|
|
LT8335EDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8335EDDB#TRPBF
Analog Devices Inc
Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HVSON, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1702 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BOOST | |
| Switching Frequency-Max | 2200 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 mm |
Alternate Parts for LT8335EDDB#TRPBF
This table gives cross-reference parts and alternative options found for LT8335EDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8335EDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC2602YML-TR | Microchip Technology Inc | $1.9850 | 1.2A 2 MHz Wide Input Range Boost Regulator | LT8335EDDB#TRPBF vs MIC2602YML-TR |
| LT8335IDDB#PBF | Analog Devices Inc | $3.2093 | Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch | LT8335EDDB#TRPBF vs LT8335IDDB#PBF |
| LT8335EDDB#PBF | Analog Devices Inc | $3.3248 | Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch | LT8335EDDB#TRPBF vs LT8335EDDB#PBF |
| LT8335IDDB#TRMPBF | Analog Devices Inc | Check for Price | Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch | LT8335EDDB#TRPBF vs LT8335IDDB#TRMPBF |
| LT8335IDDB#TRPBF | Analog Devices Inc | Check for Price | Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch | LT8335EDDB#TRPBF vs LT8335IDDB#TRPBF |
| MIC2602YMLTR | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | LT8335EDDB#TRPBF vs MIC2602YMLTR |
| MIC2602YML | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 2300kHz Switching Freq-Max, PDSO8 | LT8335EDDB#TRPBF vs MIC2602YML |
| MIC2602YMLTR | Micrel Inc | Check for Price | SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | LT8335EDDB#TRPBF vs MIC2602YMLTR |
| MIC2602YML-TR | Micrel Inc | Check for Price | Switching Regulator, Current-mode, 2300kHz Switching Freq-Max, PDSO8, 2 X 2 MM, GREEN, MLF-8 | LT8335EDDB#TRPBF vs MIC2602YML-TR |
LT8335EDDB#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT8335EDDB involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To optimize the performance of the LT8335EDDB, ensure that the input and output capacitors are of high quality and have low ESR, use a low-impedance power source, and minimize the noise on the input and output lines. Additionally, ensure that the PCB layout is optimized for the device.
-
The maximum input voltage that the LT8335EDDB can handle is 42V. Exceeding this voltage may damage the device.
-
The LT8335EDDB is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage may droop. Ensure that the device is properly heatsinked and that the thermal design is adequate for the application.
-
To ensure the stability of the LT8335EDDB, ensure that the output capacitor is of high quality and has a low ESR, the input capacitor is properly sized, and the PCB layout is optimized for the device. Additionally, ensure that the device is properly decoupled and that the input and output lines are properly filtered.