-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 2.5A, Low IQ Synchronous Step-Up Silent Switcher
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6118
|
Newark | Dc/Dc Conv, Sync Boost, 3Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:40V, Output Current:2.5A, Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices LT8336EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 598 |
|
$5.4000 / $7.5500 | Buy Now |
DISTI #
505-LT8336EV#PBF-ND
|
DigiKey | IC REG BOOST ADJ 2.5A 16LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
532 In Stock |
|
$3.9653 / $7.2600 | Buy Now |
DISTI #
584-LT8336EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 2.5A Low IQ Sync Step-Up Silent Sw RoHS: Compliant | 2398 |
|
$5.1100 / $7.4500 | Buy Now |
DISTI #
E54:1762_15775109
|
Arrow Electronics | Conv DC-DC 2.7V to 40V Synchronous Step Up Single-Out 2.7V to 40V 2.5A 16-Pin LQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Europe - 1670 |
|
$3.8160 / $6.2790 | Buy Now |
DISTI #
V36:1790_24275972
|
Arrow Electronics | Conv DC-DC 2.7V to 40V Synchronous Step Up Single-Out 2.7V to 40V 2.5A 16-Pin LQFN EP Tray RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 10 Weeks Date Code: 2209 | Americas - 789 |
|
$3.9540 / $4.7020 | Buy Now |
|
Analog Devices Inc | 40V, 2.5A Low IQ Sync Step-Up Min Qty: 1 Package Multiple: 624 | 731 |
|
$3.0200 / $7.2600 | Buy Now |
DISTI #
LT8336EV#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 624 | 0 |
|
$3.9000 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8336EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8336EV#PBF
Analog Devices Inc
40V, 2.5A, Low IQ Synchronous Step-Up Silent Switcher
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8336EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8336EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8336EV#WPBF | 40V, 2.5A, Low IQ Synchronous Step-Up Silent Switcher | Analog Devices Inc | LT8336EV#PBF vs LT8336EV#WPBF |
LT8336HV#PBF | 40V, 2.5A, Low IQ Synchronous Step-Up Silent Switcher | Analog Devices Inc | LT8336EV#PBF vs LT8336HV#PBF |
LT8336JV#PBF | 40V, 2.5A, Low IQ Synchronous Step-Up Silent Switcher | Analog Devices Inc | LT8336EV#PBF vs LT8336JV#PBF |