Part Details for LT8410EDC#PBF by Linear Technology
Overview of LT8410EDC#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT8410EDC#PBF
LT8410EDC#PBF CAD Models
LT8410EDC#PBF Part Data Attributes
|
LT8410EDC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8410EDC#PBF
Linear Technology
LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Manufacturer Package Code | DC8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT8410EDC#PBF
This table gives cross-reference parts and alternative options found for LT8410EDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8410EDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8410EDC#TRPBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#PBF vs LT8410EDC#TRPBF |
LT8410IDC#TRPBF | LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT8410EDC#PBF vs LT8410IDC#TRPBF |
LT8410IDC#TRMPBF | LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT8410EDC#PBF vs LT8410IDC#TRMPBF |
LT8410IDC#TRMPBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#PBF vs LT8410IDC#TRMPBF |
LT8410IDC#PBF | LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT8410EDC#PBF vs LT8410IDC#PBF |
LT8410EDC#TRPBF | LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT8410EDC#PBF vs LT8410EDC#TRPBF |
LT8410IDC#PBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#PBF vs LT8410IDC#PBF |
LT8410EDC#PBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#PBF vs LT8410EDC#PBF |
LT8410IDC#TRPBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#PBF vs LT8410IDC#TRPBF |