Part Details for LT8494HFE#PBF by Analog Devices Inc
Overview of LT8494HFE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8494HFE#PBF | Analog Devices | SEPIC/Boost DC/DC Conv w/ 2A, | |
LT8494HFE#TRPBF | Analog Devices | SEPIC/Boost DC/DC Conv w/ 2A, |
Price & Stock for LT8494HFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8494HFE#PBF-ND
|
DigiKey | IC REG MULT CONFG ADJ 2A 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
71 In Stock |
|
$5.1102 / $11.3800 | Buy Now |
DISTI #
584-LT8494HFE#PBF
|
Mouser Electronics | Switching Voltage Regulators SEPIC/Boost DC/DC Conv w/ 2A, 70V Switch RoHS: Compliant | 0 |
|
$5.1100 / $10.5000 | Order Now |
|
Analog Devices Inc | SEPIC/Boost DC/DC Conv w/ 2A, Package Multiple: 74 | 1495 |
|
$5.1102 / $11.3800 | Buy Now |
DISTI #
35217421
|
Verical | Conv DC-DC 1V to 32V Step Up Single-Out 1.202V to 70V 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 1480 |
|
$4.8400 | Buy Now |
DISTI #
LT8494HFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 | 0 |
|
$5.2500 / $6.1100 | Buy Now |
Part Details for LT8494HFE#PBF
LT8494HFE#PBF CAD Models
LT8494HFE#PBF Part Data Attributes
|
LT8494HFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8494HFE#PBF
Analog Devices Inc
SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-21/20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 2.95 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1060 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for LT8494HFE#PBF
This table gives cross-reference parts and alternative options found for LT8494HFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8494HFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8494IFE#TRPBF | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | Analog Devices Inc | LT8494HFE#PBF vs LT8494IFE#TRPBF |
LT8494EFE#TRPBF | SEPIC/Boost DC/DC Converter with 2A, 70V Switch, and 7µA Quiescent Current | Analog Devices Inc | LT8494HFE#PBF vs LT8494EFE#TRPBF |